+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRLML6401TRPBF

Transistor: P-MOSFET; unipolar; -12V; -4.3A; 1.3W; SOT23

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRLML6401TRPBF
TME Symbol:
IRLML6401TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-4.3A
Power dissipation
1.3W
Case
SOT23
On-state resistance
50mΩ
Mounting
SMD
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES
*
IRLML6401TRPBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs