+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS25LP032D-JNLE

IC: FLASH memory; 32MbFLASH; DTR,QPI,SPI; 133MHz; 2.3÷3.6V; SOP8


Manufacturer: ISSI

Manufacturer part number:
IS25LP032D-JNLE
TME Symbol:
IS25LP032D-JNLE

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Operating frequency
133MHz
Operating voltage
2.3...3.6V
Case
SOP8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DTR
  • QPI
  • SPI
Gross weight0.076 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25LP032D-JNLE
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs