+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS25WP016D-JKLE

IC: FLASH memory; 16MbFLASH; DTR,QPI,SPI; 133MHz; 1.65÷1.95V

Manufacturer: ISSI

Manufacturer part number:
IS25WP016D-JKLE
TME Symbol:
IS25WP016D-JKLE

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
16Mb FLASH
Operating frequency
133MHz
Operating voltage
1.65...1.95V
Case
WSON8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Dimensions
6x5mm
Interface
  • DTR
  • QPI
  • SPI
Gross weight0.06 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25WP016D-JKLE
415 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 570 pcs - 0.82 USDGross price for quantities from 570 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.