+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS25WP128-JBLE

IC: FLASH memory; 128MbFLASH; DTR,QPI,SPI; 133MHz; 1.65÷1.95V; SO8


Manufacturer: ISSI

Manufacturer part number:
IS25WP128-JBLE
TME Symbol:
IS25WP128-JBLE

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Operating frequency
133MHz
Operating voltage
1.65...1.95V
Case
SO8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DTR
  • QPI
  • SPI
Gross weight0.13 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25WP128-JBLE
0 in TME stock
Net price for quantities from 90 pcs - 3.17 USDGross price for quantities from 90 pcs - 3.17 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Packaging method by the manufacturerTube = 90 pcs