+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS42S16320D-7TL

IC: DRAM memory; 512MbDRAM; 8Mx16bitx4; 143MHz; 7ns; TSOP54 II


Manufacturer: ISSI

Manufacturer part number:
IS42S16320D-7TL
TME Symbol:
IS42S16320D-7TL

Specification

Manufacturer
ISSI
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
8Mx16bitx4
Clock frequency
143MHz
Access time
7ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
tube
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
See other products in this category: DRAM memories - integrated circuits ISSI,
*
IS42S16320D-7TL
0 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 25 pcs - 14.50 USDGross price for quantities from 25 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.