+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS61C1024AL-12TLI

IC: SRAM memory; 1MbSRAM; 128kx8bit; 5V; 12ns; TSOP32; parallel


Manufacturer: ISSI

Manufacturer part number:
IS61C1024AL-12TLI
TME Symbol:
IS61C1024AL-12TLI

Specification

Manufacturer
ISSI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
5V
Access time
12ns
Case
TSOP32
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.37 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. ISSI,
*
IS61C1024AL-12TLI
23 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 156 pcs - 2.33 USDGross price for quantities from 156 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.