+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS62C1024AL-35QLI

IC: SRAM memory; 1MbSRAM; 128kx8bit; 4.5÷5.5V; 35ns; SOP32


Manufacturer: ISSI

Manufacturer part number:
IS62C1024AL-35QLI
TME Symbol:
IS62C1024AL-35QLI

Specification

Manufacturer
ISSI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
35ns
Case
SOP32
Kind of interface
parallel
Mounting
SMD
Gross weight1.403 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. ISSI,
*
IS62C1024AL-35QLI
160 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 84 pcs - 3.48 USDGross price for quantities from 84 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 84 pcs