+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFX64N50P

Transistor: N-MOSFET; unipolar; 500V; 64A; 830W; PLUS247™

Manufacturer: IXYS

Manufacturer part number:
IXFX64N50P
TME Symbol:
IXFX64N50P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
64A
Power dissipation
830W
Case
PLUS247™
On-state resistance
85mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.92 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFX64N50P
172 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 5 pcs - 16.41 USDGross price for quantities from 5 pcs - 16.41 USD
Net price for quantities from 10 pcs - 15.38 USDGross price for quantities from 10 pcs - 15.38 USD
Net price for quantities from 30 pcs - 13.82 USDGross price for quantities from 30 pcs - 13.82 USD
Net price for quantities from 60 pcs - 13.05 USDGross price for quantities from 60 pcs - 13.05 USD
Net price for quantities from 120 pcs - 12.60 USDGross price for quantities from 120 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs