+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA02N250HV

Transistor: N-MOSFET; unipolar; 2.5kV; 0.2A; 83W; TO263; 1.5us


Manufacturer: IXYS

Manufacturer part number:
IXTA02N250HV
TME Symbol:
IXTA02N250HV

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
2.5kV
Drain current
0.2A
Power dissipation
83W
Case
TO263
On-state resistance
450Ω
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
1.5µs
Gross weight1.504 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA02N250HV
0 in TME stock
Net price for quantities from 1 pcs - 16.21 USDGross price for quantities from 1 pcs - 16.21 USD
Net price for quantities from 3 pcs - 14.48 USDGross price for quantities from 3 pcs - 14.48 USD
Net price for quantities from 5 pcs - 13.55 USDGross price for quantities from 5 pcs - 13.55 USD
Net price for quantities from 10 pcs - 12.28 USDGross price for quantities from 10 pcs - 12.28 USD
Net price for quantities from 50 pcs - 9.87 USDGross price for quantities from 50 pcs - 9.87 USD
Net price for quantities from 100 pcs - 9.33 USDGross price for quantities from 100 pcs - 9.33 USD
Net price for quantities from 500 pcs - 8.49 USDGross price for quantities from 500 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs