+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA10P50P-TRL

Transistor: P-MOSFET; 10A; 300W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTA10P50P-TRL
TME Symbol:
IXTA10P50P-TRL

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Drain current
10A
Power dissipation
300W
Case
D2PAK
Gate-source voltage
20V
On-state resistance
Mounting
SMD
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA10P50P-TRL
0 in TME stock
Net price for quantities from 800 pcs - 4.23 USDGross price for quantities from 800 pcs - 4.23 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.