+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA140P05T

Transistor: P-MOSFET; TrenchP™; unipolar; -50V; -140A; 298W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA140P05T
TME Symbol:
IXTA140P05T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-140A
Power dissipation
298W
Case
TO263
Gate-source voltage
±15V
On-state resistance
9mΩ
Mounting
SMD
Gate charge
200nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
53ns
Gross weight1.538 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA140P05T
0 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.23 USDGross price for quantities from 25 pcs - 5.23 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs