+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA44P15T-TRL

Transistor: P-MOSFET; 150V; 44A; 298W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTA44P15T-TRL
TME Symbol:
IXTA44P15T-TRL

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Drain-source voltage
150V
Drain current
44A
Power dissipation
298W
Case
D2PAK
Gate-source voltage
15V
On-state resistance
65mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA44P15T-TRL
0 in TME stock
Net price for quantities from 800 pcs - 3.69 USDGross price for quantities from 800 pcs - 3.69 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.