+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH120P065T

Transistor: P-MOSFET; TrenchP™; unipolar; -65V; -120A; 298W; 53ns

Manufacturer: IXYS

Manufacturer part number:
IXTH120P065T
TME Symbol:
IXTH120P065T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-65V
Drain current
-120A
Power dissipation
298W
Case
TO247-3
Gate-source voltage
±15V
On-state resistance
10mΩ
Mounting
THT
Gate charge
185nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
53ns
Gross weight6.11 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH120P065T
107 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 30 pcs - 6.03 USDGross price for quantities from 30 pcs - 6.03 USD
Net price for quantities from 60 pcs - 5.67 USDGross price for quantities from 60 pcs - 5.67 USD
Net price for quantities from 120 pcs - 5.36 USDGross price for quantities from 120 pcs - 5.36 USD
Net price for quantities from 150 pcs - 5.29 USDGross price for quantities from 150 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs