+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH15N50L2

Transistor: N-MOSFET; unipolar; 500V; 15A; 300W; TO247-3; 570ns

Manufacturer: IXYS

Manufacturer part number:
IXTH15N50L2
TME Symbol:
IXTH15N50L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
15A
Power dissipation
300W
Case
TO247-3
On-state resistance
0.48Ω
Mounting
THT
Gate charge
123nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
linear power mosfet
Reverse recovery time
570ns
Gross weight6.235 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH15N50L2
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 30 pcs - 7.75 USDGross price for quantities from 30 pcs - 7.75 USD
Net price for quantities from 60 pcs - 7.34 USDGross price for quantities from 60 pcs - 7.34 USD
Net price for quantities from 120 pcs - 7.09 USDGross price for quantities from 120 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs