+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP120P065T

Transistor: P-MOSFET; TrenchP™; unipolar; -65V; -120A; 298W; 53ns


Manufacturer: IXYS

Manufacturer part number:
IXTP120P065T
TME Symbol:
IXTP120P065T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-65V
Drain current
-120A
Power dissipation
298W
Case
TO220AB
Gate-source voltage
±15V
On-state resistance
10mΩ
Mounting
THT
Gate charge
185nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
53ns
Gross weight2.058 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP120P065T
242 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 6.93 USDGross price for quantities from 5 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 250 pcs - 4.09 USDGross price for quantities from 250 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs