+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Technology | X4-Class | |
Polarisation | N | |
Drain-source voltage | 200V | |
Drain current | 86A | |
Power dissipation | 300W | |
Case | TO220-3 | |
Gate-source voltage | 20V | |
On-state resistance | 13mΩ | |
Mounting | THT | |
Gate charge | 70nC | |
Kind of channel | enhancement | |
Reverse recovery time | 110ns |