+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP90N075T2

Transistor: N-MOSFET; 75V; 90A; 180W; TO220-3; automotive industry

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTP90N075T2
TME Symbol:
IXTP90N075T2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Drain-source voltage
75V
Drain current
90A
Power dissipation
180W
Case
TO220-3
Gate-source voltage
20V
On-state resistance
10mΩ
Mounting
THT
Gate charge
54nC
Kind of channel
enhancement
Application
automotive industry
Reverse recovery time
50ns
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP90N075T2
0 in TME stock
Net price for quantities from 300 pcs - 1.81 USDGross price for quantities from 300 pcs - 1.81 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.