+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Technology | Trench | |
Drain-source voltage | 150V | |
Drain current | 90A | |
Power dissipation | 455W | |
Case | TO220-3 | |
Gate-source voltage | 30V | |
On-state resistance | 20mΩ | |
Mounting | THT | |
Gate charge | 80nC | |
Kind of channel | enhancement | |
Application | automotive industry | |
Reverse recovery time | 110ns |