+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTT170N10P

Transistor: N-MOSFET; Polar™; unipolar; 100V; 170A; 715W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXTT170N10P
TME Symbol:
IXTT170N10P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
Polar™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
170A
Power dissipation
715W
Case
TO268
Gate-source voltage
±20V
On-state resistance
9mΩ
Mounting
SMD
Gate charge
198nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
120ns
Gross weight4.06 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTT170N10P
3 in TME stock
Net price for quantities from 1 pcs - 14.01 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 3 pcs - 9.49 USDGross price for quantities from 3 pcs - 9.49 USD
Net price for quantities from 5 pcs - 9.28 USDGross price for quantities from 5 pcs - 9.28 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs