+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J176-D74Z

Transistor: P-JFET; unipolar; 2mA; 0.35W; TO92; Igt: 50mA


Manufacturer: ONSEMI

Manufacturer part number:
J176-D74Z
TME Symbol:
J176-D74Z

Specification

Manufacturer
ONSEMI
Type of transistor
P-JFET
Polarisation
unipolar
Drain current
2mA
Power dissipation
0.35W
Case
TO92
Gate-source voltage
30V
On-state resistance
250Ω
Mounting
THT
Kind of package
Ammo Pack
Gate current
50mA
Gross weight0.271 g
Certificates
See other products in this category: THT P channel transistors ONSEMI,
*
J176-D74Z
1948 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs