+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C245914

Tip; shovel; 10mm; longlife


Manufacturer: JBC TOOLS

Manufacturer part number:
C245914
TME Symbol:
JBC-C245914

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
shovel
Tip dimensions
10mm
Soldering equipment features
longlife
Related items
JBC-CD-2BQE, JBC-CD-2BQF, JBC-DDSD-2QA, JBC-DDSE-2QD, JBC-DDSE-2QE, JBC-DIT-2A, JBC-DMPSD-2QA, JBC-DMPSE-2QB, JBC-DMPSE-2QC, JBC-DMSD-2QA, JBC-DMSE-2A, JBC-DMSE-2QC, JBC-RMSD-2QA, JBC-RMSE-2QF, JBC-RMSE-2QG, JBC-SC-C, JBC-SCH-A, JBC-T245-A, JBC-T245-GA, JBC-T245-SA, JBC-T245-TA
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight12.9 g
Certificates
EAN code8427327304345
See other products in this category: Soldering tips JBC TOOLS,
*
C245914
174 in TME stock
Net price for quantities from 1 pcs - 58.70 USDGross price for quantities from 1 pcs - 58.70 USD
Net price for quantities from 3 pcs - 54.95 USDGross price for quantities from 3 pcs - 54.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs