+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM-C

Dispenser; hand; ESD,strengthened construction


Manufacturer: JBC TOOLS

Manufacturer part number:
DPM-C
TME Symbol:
JBC-DPM-C

Specification

Manufacturer
JBC TOOLS
Type of dispensing tool
dispenser
Kind of dispenser
hand
Version
ESD, strengthened construction
Device dimensions
130x66x16mm
Related items
JBC-ND-KS, JBC-SB03CC, JBC-SB05CC
Applications of soldering equipment
  • for 3ml syringes
  • for 5ml syringes
  • SMD soldering
  • THT soldering
Standard equipment
  • adapter x2
  • syringe body x4
  • syringe piston x4
  • syringe stopper x4
Caution!
  • needle and solder paste not included
Gross weight97.9 g
See other products in this category: Dispensers JBC TOOLS,
*
DPM-C
76 in TME stock
Net price for quantities from 1 pcs - 55.12 USDGross price for quantities from 1 pcs - 55.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.