+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JBC TOOLS | |
Type of Soldering accessories | desoldering iron | |
Applications of soldering equipment | for soldering station | |
Version | ESD | |
Desoldering iron power | 150W | |
Desoldering iron supply voltage | 24V | |
Related items | JBC-AM-2A, JBC-DD-2A, JBC-DI-2A, JBC-DM-2A, JBC-DR-SA, JBC-DR-SF | |
Standard equipment | nozzle JBC-C560003 |