+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAE1-2K2D

Fume extractor; 160m3/h; 230VAC; 300W; Dimensions: 380x340x475mm


Manufacturer: JBC TOOLS

Manufacturer part number:
FAE1-2K2D
TME Symbol:
JBC-FAE1-2K2D

Specification

Manufacturer
JBC TOOLS
Type of soldering device
fume extractor
Air flow
160m3/h
Power
300W
Device dimensions
380x340x475mm
Version
ESD
Sound level
55dB (d=1 m)
Number of channels
2
Connectors for the country
Europe
Arm length
1200mm
Conform to the norm
ANSI ESD S20:20.
Supply voltage
  • 230V AC
Interface
  • RJ12
  • USB B
Standard equipment
  • extraction arm x2
  • filter
  • flexible pipe x2
  • pedal JBC-P405
  • RJ12 cable
  • USB adapter
  • USB A / USB B cable
Soldering equipment features
  • 2 workstations
  • connector for connecting a pedal
  • it can be controlled via JBC soldering stations
  • the extractor starts up only when soldering
  • visual indicators of the filter condition
  • with top fixing
Gross weight23.9 kg
See other products in this category: Fume Extractors JBC TOOLS,
*
FAE1-2K2D
0 in TME stock
Net price for quantities from 1 pcs - 2 469.65 USDGross price for quantities from 1 pcs - 2 469.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.