+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAE2-5B

Fume extractor; 290m3/h; 230VAC; 400W; 54dBA; Ch: 4


Manufacturer: JBC TOOLS

Manufacturer part number:
FAE2-5B
TME Symbol:
JBC-FAE2-5B

Specification

Manufacturer
JBC TOOLS
Type of soldering device
fume extractor
Air flow
290m3/h
Power
0.4kW
Noise level
54dBA
Related items
JBC-CDN-2QF
Number of channels
4
Interface
RS232
Connectors for the country
Europe
Connection
RJ12
Supply voltage
  • 230V AC
Soldering equipment features
  • connector for connecting a pedal
  • it can be controlled via JBC soldering stations
  • the extractor starts up only when soldering
Gross weight37.1 kg
EAN code8427327502055
See other products in this category: Fume Extractors JBC TOOLS,
*
FAE2-5B
1 in TME stock
Net price for quantities from 1 pcs - 4 193.84 USDGross price for quantities from 1 pcs - 4 193.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.