+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHNE-2KA

Preheater; 300W; 108x70mm; 230VAC; Temp.control range: 50÷250°C


Manufacturer: JBC TOOLS

Manufacturer part number:
PHNE-2KA
TME Symbol:
JBC-PHNE-2KA

Specification

Manufacturer
JBC TOOLS
Type of soldering device
preheater
Power
300W
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Working surface dimensions
108x70mm
Range of temperature control
50...250°C
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
179x165x42mm
Related items
JBC-HRL-A, JBC-HRR-A, JBC-P405, JBC-P005, JBC-PH217, JBC-PH218, JBC-PHN-SA, JBC-RWT-B
Connectors for the country
Europe
Connection
RJ12, RJ45, USB A, USB B
Temperature measurement accuracy
±5°C
Soldering equipment features
  • 3 level of heights
  • connector for connecting a pedal
  • memory for 22 temperature profiles
  • microprocessor controlled
  • operation LED indicator
Supply voltage
  • 230V AC
Standard equipment
  • high temperature resistant tape
  • JBC-PHN-SA PCB holder
  • K-type thermocouple x2
  • mains cable
  • operator console
  • RJ45 connection cable
  • user's manual
Caution!
  • PCB not included
Gross weight4.2114 kg
EAN code8427327537941
See other products in this category: Preheaters JBC TOOLS,
*
PHNE-2KA
0 in TME stock
Net price for quantities from 1 set - 2 200.94 USDGross price for quantities from 1 set - 2 200.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.