+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHXLE-2KA

Preheater; 5.4kW; 510x610mm; 230VAC; 50÷250°C; ESD


Manufacturer: JBC TOOLS

Manufacturer part number:
PHXLE-2KA
TME Symbol:
JBC-PHXLE-2KA

Specification

Manufacturer
JBC TOOLS
Type of soldering device
preheater
Power
5.4kW
Working surface dimensions
510x610mm
Range of temperature control
50...250°C
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
790x664x42mm
Related items
JBC-HRL-A, JBC-HRR-A, JBC-P405, JBC-P005, JBC-PH204, JBC-PH205, JBC-PH206, JBC-PH217, JBC-PH218, JBC-PHXL-SA, JBC-RWT-B
Connectors for the country
Europe
Connection
RJ12, RJ45, USB A, USB B
Soldering equipment features
  • 3 level of heights
  • 6 independent heating areas
  • 8 sockets for connecting thermocouple
  • connector for connecting a pedal
  • memory for 22 temperature profiles
  • microprocessor controlled
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
Supply voltage
  • 230V AC
Standard equipment
  • high temperature resistant tape
  • JBC-PH204 support
  • JBC-PH205 support
  • JBC-PH206 support
  • JBC-PHXL-SA PCB holder
  • K-type thermocouple x3
  • operator console
  • RJ45 connection cable
  • user's manual
Caution!
  • PCB not included
Gross weight23 kg
EAN code8427327535466

WATCH VIDEO

See other products in this category: Preheaters JBC TOOLS,
*
PHXLE-2KA
0 in TME stock
Net price for quantities from 1 set - 10 782.50 USDGross price for quantities from 1 set - 10 782.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.