+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-5A

Vacuum pick-up system; SMD; ESD; 10÷50°C; 557mbar


Manufacturer: JBC TOOLS

Manufacturer part number:
PK-5A
TME Symbol:
JBC-PK-5A

Specification

Manufacturer
JBC TOOLS
Type of Soldering accessories
vacuum pick-up system
Applications of soldering equipment
SMD
Version
ESD
Operating temperature
10...50°C
Operating pressure
557mbar
Soldering equipment features
  • connector for connecting a pedal
  • earthing socket
  • positioning ICs by means of vacuum pick-up device
Standard equipment
  • 4,3; 7 and 10mm replaceable rubber suction cups
  • filter x50
  • mains cable
  • needles set
  • pedal JBC-P405
  • user's manual
  • vacuum pick and place device JBC-T260-A
Gross weight2.05 kg
See other products in this category: Pick & place tools JBC TOOLS,
*
PK-5A
2 in TME stock
Net price for quantities from 1 pcs - 730.51 USDGross price for quantities from 1 pcs - 730.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.