+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSB-2B

High-Temperature wire stripper; 75W; max.800°C; ESD; Display: LCD


Manufacturer: JBC TOOLS

Manufacturer part number:
WSB-2B
TME Symbol:
JBC-WSB-2A

Specification

Manufacturer
JBC TOOLS
Type of soldering device
High-Temperature wire stripper
Power
75W
Temperature control
digital, with push-buttons
Operating temperature
max. 800°C
Version
ESD
Kind of display used
LCD
Related items
JBC-W440021, JBC-W440023, JBC-W440025, JBC-WS440
Applications of soldering equipment
for thermal stripping of wires
Wire size
34AWG...16AWG
Wire diameter
0.16...1.29mm
Station functions
customized working mode, hibernation mode, password lockout function, predeterminated power levels for each type of material, stand-by
Interface
USB B
Connectors for the country
Europe
Conform to the norm
ANSI ESD S20:20.
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • earthing socket
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
Supply voltage
  • 230V AC
Standard equipment
  • cartridge extractor plier JBC-PLR196
  • cartridge holder JBC-SCH-A
  • control unit
  • hot microtweezers JBC-WS440-B
  • stand JBC-WSBT-B
Caution!
  • blade cartridges not included
Gross weight5.664198 kg
EAN code8427327570283

WATCH VIDEO

See other products in this category: Soldering devices others JBC TOOLS,
*
WSB-2B
2 in TME stock
Net price for quantities from 1 pcs - 1 230.42 USDGross price for quantities from 1 pcs - 1 230.42 USD
Net price for quantities from 3 pcs - 1 142.53 USDGross price for quantities from 3 pcs - 1 142.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.