+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP-5D-LEDN2B

Desk magnifier; with backlight; 5dpt(x2.25); Ø127mm; Ø5"; 9W


Manufacturer: NEWBRAND

Manufacturer part number:
LAMP-5D-LEDN2B
TME Symbol:
LAMP-5D-LEDN2B

Specification

Manufacturer
NEWBRAND
Type of tool
desk magnifier
Version
with backlight
Magnification
5dpt (x2.25)
Lens dimensions
Ø127mm, Ø5"
Lamp dimensions
250x230mm
Illumination
LED
Power consumption
9W
Arm length
0.9m
Number of diodes
60
Colour
black
Colour temperature
6500K
Mounting
table edge
Connectors for the country
Europe
Luminosity
560lm
Inspection tool features
  • ensure good magnification and illumination of inspected objects
  • extension arm enables free positioning
  • fitted with lens cover
  • glass lens
  • grip for adjusting lamp position
  • high functionality and aesthetic properties
  • regulaction the position of head lamps in vertical-horizontal plane
Supply voltage
  • 230V AC
Gross weight3.4694 kg
Guarantee (months)12
Certificates

WATCH VIDEO

See other products in this category: Desktop Magnifiers with Backlight NEWBRAND,
*
LAMP-5D-LEDN2B
0 in TME stock
Net price for quantities from 1 pcs - 48.61 USDGross price for quantities from 1 pcs - 48.61 USD
Net price for quantities from 4 pcs - 41.91 USDGross price for quantities from 4 pcs - 41.91 USD
Net price for quantities from 12 pcs - 37.80 USDGross price for quantities from 12 pcs - 37.80 USD
Net price for quantities from 20 pcs - 36.50 USDGross price for quantities from 20 pcs - 36.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs