+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | MiniMELF, SOD80 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 30mA | |
Semiconductor structure | single diode | |
Capacitance | 2.2pF | |
Features of semiconductor devices | small signal | |
Max. forward voltage | 0.9V | |
Leakage current | 0.2µA | |
Max. forward impulse current | 2A | |
Reverse recovery time | 1ns | |
Kind of package | 7 inch reel | |
Power dissipation | 0.4W | |
Manufacturer standard package | 2500pcs. |