+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC1MO120G0040

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 50A; Idm: 130A; 357W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC1MO120G0040
TME Symbol:
LSIC1MO120G0040

Specification

Manufacturer
LITTELFUSE
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
50A
Pulsed drain current
130A
Power dissipation
357W
Case
TO247-4
Gate-source voltage
-5...20V
On-state resistance
40mΩ
Mounting
THT
Gate charge
175nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors LITTELFUSE,
*
LSIC1MO120G0040
0 in TME stock
Net price for quantities from 1 pcs - 26.18 USDGross price for quantities from 1 pcs - 26.18 USD
Net price for quantities from 10 pcs - 24.01 USDGross price for quantities from 10 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.