+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT-100PPROF

Soldering iron: transformer; Power: 100W; 230V; tip LT-G100

Manufacturer: ZDZ

Manufacturer part number:
LT-100PPROF
TME Symbol:
LT-100PPROF

Specification

Manufacturer
ZDZ
Type of soldering iron
transformer
Power
100W
Soldering iron supply voltage
230V
Tip temperature
400°C
Standard equipment
tip LT-G100
Connectors for the country
Europe
Illumination
filament lamp
Soldering equipment features
  • nickel plated boom
  • on/off switch
Gross weight807.7 g
See other products in this category: Soldering irons and guns ZDZ,
*
LT-100PPROF
13 in TME stock
Net price for quantities from 1 pcs - 55.09 USDGross price for quantities from 1 pcs - 55.09 USD
Net price for quantities from 3 pcs - 50.48 USDGross price for quantities from 3 pcs - 50.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.