+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1FL40U-6063

Diode: rectifying; SMD; 400V; 1.5A; 25ns; M1F; Ufmax: 1.2V; Ifsm: 30A


Manufacturer: SHINDENGEN

Manufacturer part number:
M1FL40U-6063
TME Symbol:
M1FL40U-6063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1.5A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
M1F
Max. forward voltage
1.2V
Max. forward impulse current
30A
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
M1FL40U-6063
2230 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs