+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1FS6-6063

Diode: Schottky rectifying; DO219AA; SMD; 60V; 1.2A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
M1FS6-6063
TME Symbol:
M1FS6-6063

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
DO219AA
Mounting
SMD
Max. off-state voltage
60V
Load current
1.2A
Semiconductor structure
single diode
Capacitance
53pF
Max. forward voltage
0.58V
Leakage current
1mA
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
M1FS6-6063
405 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs