+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2FM3-5063

Diode: Schottky rectifying; DO214AA; SMD; 30V; 6A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
M2FM3-5063
TME Symbol:
M2FM3-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
DO214AA
Mounting
SMD
Max. off-state voltage
30V
Load current
6A
Semiconductor structure
single diode
Capacitance
240pF
Max. forward voltage
0.46V
Leakage current
0.2mA
Max. forward impulse current
120A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
M2FM3-5063
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.