+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0602940

Fuse: fuse; automotive; 40A; 32VDC; 16.2mm; MAXI

Manufacturer: MTA

Manufacturer part number:
0602940
TME Symbol:
MAXICOMPACT-40A

Specification

Manufacturer
MTA
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Rated voltage
32V DC
Fuse size
16.2mm
Trade name
MAXI
Colour
orange
Gross weight1.91 g
Certificates
See other products in this category: Car Fuses - Maxi MTA,
*
0602940
50 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs