+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-MB-DS-10

Converter: temperature; 9÷30VDC; OUT 1: RS485 Modbus RTU; IP20


Manufacturer: F&F

Manufacturer part number:
MAX-MB-DS-10
TME Symbol:
MB-DS-10

Specification

Manufacturer
F&F
Type of converter
temperature
Kind of output 1
RS485 Modbus RTU
Kind of input 1
DS18B20, DS18S20, DS1820
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Temperature measuring range
-55...125°C
Related items
RT-4
Additional functions
LED status indicator
Supply voltage
  • 9...30V DC
Gross weight69.54 g
Certificates
EAN code5902431673905
See other products in this category: Temperature Transducers F&F,
*
MAX-MB-DS-10
3 in TME stock
Net price for quantities from 1 pcs - 132.66 USDGross price for quantities from 1 pcs - 132.66 USD
Net price for quantities from 5 pcs - 128.58 USDGross price for quantities from 5 pcs - 128.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.