+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of converter | temperature | |
Kind of output 1 | RS485 Modbus RTU | |
Kind of input 1 | DS18B20, DS18S20, DS1820 | |
Controlled parameter | temperature | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...50°C | |
IP rating | IP20 | |
Temperature measuring range | -55...125°C | |
Related items | RT-4 | |
Additional functions | LED status indicator |