+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MAX-MB-PT-100

Converter: temperature; 9÷30VDC; OUT 1: RS485 Modbus RTU; IP20


Manufacturer: F&F

Manufacturer part number:
MAX-MB-PT-100
TME Symbol:
MB-PT-1

Specification

Manufacturer
F&F
Type of converter
temperature
Kind of output 1
RS485 Modbus RTU
Kind of input 1
Pt100
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Supply voltage
  • 9...30V DC
Gross weight60.81 g
Certificates
EAN code5908312598015
See other products in this category: Temperature Transducers F&F,
*
MAX-MB-PT-100
7 in TME stock
Net price for quantities from 1 pcs - 95.26 USDGross price for quantities from 1 pcs - 95.26 USD
Net price for quantities from 5 pcs - 92.33 USDGross price for quantities from 5 pcs - 92.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.