+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR10200CT

Diode: Schottky rectifying; THT; 200V; 5Ax2; TO220AB; Ufmax: 0.9V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MBR10200CT
TME Symbol:
MBR10200CT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.9V
Max. forward impulse current
80A
Capacitance
0.3nF
Kind of package
tube
Gross weight2.047 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
MBR10200CT
628 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs