+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR30100CT

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO220AB; Ufmax: 0.85V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MBR30100CT
TME Symbol:
MBR30100CT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.85V
Max. forward impulse current
180A
Kind of package
tube
Gross weight1.895 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
MBR30100CT
733 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs