+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR30150CT-BP

Diode: Schottky rectifying; THT; 150V; 15Ax2; TO220AB; Ufmax: 0.9V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBR30150CT-BP
TME Symbol:
MBR30150CT-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.9V
Max. load current
30A
Max. forward impulse current
200A
Leakage current
10µA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR30150CT-BP
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.