+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR30200CT

Diode: Schottky rectifying; THT; 200V; 15Ax2; TO220AB; Ufmax: 0.95V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MBR30200CT
TME Symbol:
MBR30200CT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.95V
Max. forward impulse current
180A
Capacitance
0.7nF
Kind of package
tube
Gross weight2.045 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
MBR30200CT
304 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs