+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR60150PT-BP

Diode: Schottky rectifying; THT; 150V; 30Ax2; TO247; Ufmax: 0.9V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBR60150PT-BP
TME Symbol:
MBR60150PT-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.9V
Max. load current
60A
Max. forward impulse current
0.4kA
Leakage current
10µA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR60150PT-BP
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 30 pcs - 2.67 USDGross price for quantities from 30 pcs - 2.67 USD
Net price for quantities from 120 pcs - 2.39 USDGross price for quantities from 120 pcs - 2.39 USD
Net price for quantities from 360 pcs - 2.24 USDGross price for quantities from 360 pcs - 2.24 USD
Net price for quantities from 900 pcs - 2.16 USDGross price for quantities from 900 pcs - 2.16 USD
Net price for quantities from 1800 pcs - 2.07 USDGross price for quantities from 1800 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.