+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRB10200CTH-TP

Diode: Schottky rectifying; D2PAK; SMD; 200V; 5Ax2; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBRB10200CTH-TP
TME Symbol:
MBRB10200CTH-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.9V
Max. load current
10A
Leakage current
50µA
Max. forward impulse current
150A
Kind of package
reel, tape
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBRB10200CTH-TP
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 800 pcs - 0.65 USDGross price for quantities from 800 pcs - 0.65 USD
Net price for quantities from 2400 pcs - 0.62 USDGross price for quantities from 2400 pcs - 0.62 USD
Net price for quantities from 8000 pcs - 0.60 USDGross price for quantities from 8000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.