+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRB8H100T4G

Diode: Schottky rectifying; D2PAK; SMD; 100V; 8A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MBRB8H100T4G
TME Symbol:
MBRB8H100T4G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight1.766 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRB8H100T4G
480 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.