+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRD10150CT-13

Diode: Schottky rectifying; TO252/DPAK; SMD; 150V; 10A; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
MBRD10150CT-13
TME Symbol:
MBRD10150CT-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
TO252/DPAK
Mounting
SMD
Max. off-state voltage
150V
Load current
10A
Semiconductor structure
common cathode, double
Max. forward voltage
0.89V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.436 g
Certificates
See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
MBRD10150CT-13
45 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 17500 pcs - 0.20 USDGross price for quantities from 17500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs