+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRD660TR

Diode: Schottky rectifying; DPAK; SMD; 60V; 6A; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
MBRD660TR
TME Symbol:
MBRD660TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
60V
Load current
6A
Semiconductor structure
single diode
Capacitance
0.4nF
Max. forward voltage
0.75V
Leakage current
1mA
Max. forward impulse current
125A
Kind of package
reel, tape
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
MBRD660TR
2472 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs