+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRI2X50-180A

Module: diode; double independent; 180V; If: 50Ax2; SOT227B; screw

NEW

Manufacturer: DACO Semiconductor

Manufacturer part number:
MBRI2X50-180A
TME Symbol:
MBRI2X50-180A-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
180V
Load current
50A x2
Case
SOT227B
Max. forward voltage
0.8V
Max. forward impulse current
750A
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBRI2X50-180A
0 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 5 pcs - 20.30 USDGross price for quantities from 5 pcs - 20.30 USD
Net price for quantities from 13 pcs - 18.21 USDGross price for quantities from 13 pcs - 18.21 USD
Net price for quantities from 26 pcs - 17.00 USDGross price for quantities from 26 pcs - 17.00 USD
Net price for quantities from 52 pcs - 15.80 USDGross price for quantities from 52 pcs - 15.80 USD
Net price for quantities from 104 pcs - 15.31 USDGross price for quantities from 104 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product